Single FETs, MOSFETs

Results: 4
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedInfineon Technologiesonsemi
Series
-OptiMOS™PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V100 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)9A (Tc)17A (Ta), 49A (Tc), 59A (Tc)78A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 50A, 10V7.2mOhm @ 28A, 10V240mOhm @ 5A, 10V5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA2.5V @ 250µA3V @ 250µA4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V9.4 nC @ 10 V17.5 nC @ 10 V24 nC @ 6 V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V830 pF @ 20 V1239 pF @ 25 V2635 pF @ 50 V
Power Dissipation (Max)
350mW (Ta)3W (Ta), 38W (Tc)42W (Tc)83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
8-PQFN (5x6)PG-TDSON-8-6SOT-23TO-252-3
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-2
DMP10H400SK3-13
MOSFET P-CH 100V 9A TO252-3
Diodes Incorporated
65,663
In Stock
405,000
Factory
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥1.95702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
9A (Tc)
4.5V, 10V
240mOhm @ 5A, 10V
3V @ 250µA
17.5 nC @ 10 V
±20V
1239 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
37,714
In Stock
1 : ¥8.62000
Cut Tape (CT)
5,000 : ¥3.40943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
17A (Ta), 49A (Tc), 59A (Tc)
4.5V, 10V
5.9mOhm @ 50A, 10V
2.3V @ 250µA
9.4 nC @ 10 V
±20V
830 pF @ 20 V
-
3W (Ta), 38W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8-PQFN
FDMS86182
MOSFET N-CH 100V 78A 8PQFN
onsemi
4,402
In Stock
1 : ¥16.17000
Cut Tape (CT)
3,000 : ¥7.29492
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
78A (Tc)
6V, 10V
7.2mOhm @ 28A, 10V
4V @ 150µA
24 nC @ 6 V
±20V
2635 pF @ 50 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-PQFN (5x6)
8-PowerTDFN
BSS123
BSS123
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
93,554
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 50 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.