TPH5R60APL,L1Q

DigiKey Part Number
264-TPH5R60APL,L1QTR-ND - Tape & Reel (TR)
264-TPH5R60APL,L1QCT-ND - Cut Tape (CT)
264-TPH5R60APL,L1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH5R60APL,L1Q
Description
PB-F POWER MOSFET TRANSISTOR N-C
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Operating Temperature
175°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.27000¥15.27
10¥9.71200¥97.12
100¥6.54570¥654.57
500¥5.18596¥2,592.98
1,000¥4.74798¥4,747.98
2,000¥4.37915¥8,758.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.02280¥20,114.00
Manufacturers Standard Package