PGB2010402KRHF | |
---|---|
DigiKey Part Number | F3268TR-ND - Tape & Reel (TR) F3268CT-ND - Cut Tape (CT) F3268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010402KRHF |
Description | TVS DIODE 12VWM 40VC 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | PGB2010402KRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 40V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.10800 | ¥61.08 |
100 | ¥4.75350 | ¥475.35 |
500 | ¥4.02904 | ¥2,014.52 |
1,000 | ¥3.28203 | ¥3,282.03 |
2,000 | ¥3.08968 | ¥6,179.36 |
5,000 | ¥2.94254 | ¥14,712.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.80673 | ¥28,067.30 |