DF2B18FU,H3F | |
---|---|
DigiKey Part Number | DF2B18FUH3FTR-ND - Tape & Reel (TR) DF2B18FUH3FCT-ND - Cut Tape (CT) DF2B18FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B18FU,H3F |
Description | TVS DIODE 12VWM 33VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B18FU,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.94990 | ¥94.99 |
500 | ¥0.70160 | ¥350.80 |
1,000 | ¥0.62132 | ¥621.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51883 | ¥1,556.49 |
6,000 | ¥0.46706 | ¥2,802.36 |
9,000 | ¥0.44064 | ¥3,965.76 |
15,000 | ¥0.41091 | ¥6,163.65 |
21,000 | ¥0.39328 | ¥8,258.88 |
30,000 | ¥0.37614 | ¥11,284.20 |
75,000 | ¥0.33847 | ¥25,385.25 |
150,000 | ¥0.31813 | ¥47,719.50 |