PESD12VS1UB,115

DigiKey Part Number
1727-5161-2-ND - Tape & Reel (TR)
1727-5161-1-ND - Cut Tape (CT)
1727-5161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD12VS1UB,115
Description
TVS DIODE 12VWM 35VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PESD12VS1UB,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.7V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
38pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.47900¥24.79
100¥1.25200¥125.20
500¥1.02162¥510.81
1,000¥0.75793¥757.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63768¥1,913.04
6,000¥0.60966¥3,657.96
9,000¥0.52728¥4,745.52
30,000¥0.51739¥15,521.70
75,000¥0.42841¥32,130.75
150,000¥0.42182¥63,273.00
Manufacturers Standard Package