ESDALC6V1P6 | |
---|---|
DigiKey Part Number | 497-6638-2-ND - Tape & Reel (TR) 497-6638-1-ND - Cut Tape (CT) 497-6638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1P6 |
Description | TVS DIODE 3VWM SOT666IP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666IP |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC6V1P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48990 | ¥248.99 |
500 | ¥1.94384 | ¥971.92 |
1,000 | ¥1.58000 | ¥1,580.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41245 | ¥4,237.35 |
6,000 | ¥1.34064 | ¥8,043.84 |
9,000 | ¥1.24488 | ¥11,203.92 |
30,000 | ¥1.21615 | ¥36,484.50 |