SMA6J40CAQ-13

DigiKey Part Number
31-SMA6J40CAQ-13TR-ND - Tape & Reel (TR)
31-SMA6J40CAQ-13CT-ND - Cut Tape (CT)
31-SMA6J40CAQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J40CAQ-13
Description
TRANSIENT VOLTAGE SUPPRESSOR SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.89000¥28.90
100¥2.01050¥201.05
500¥1.56950¥784.75
1,000¥1.27568¥1,275.68
2,000¥1.14043¥2,280.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.98616¥4,930.80
Manufacturers Standard Package