IM01TS | |
---|---|
DigiKey Part Number | PB1092-ND |
Manufacturer | |
Manufacturer Product Number | IM01TS |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IM01TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.60000 | ¥28.60 |
10 | ¥26.81300 | ¥268.13 |
25 | ¥23.83200 | ¥595.80 |
50 | ¥22.63940 | ¥1,131.97 |
100 | ¥21.44900 | ¥2,144.90 |
250 | ¥19.06544 | ¥4,766.36 |
500 | ¥17.87386 | ¥8,936.93 |
1,000 | ¥16.68226 | ¥16,682.26 |
5,000 | ¥16.08647 | ¥80,432.35 |