NSQA6V8AW5T2G | |
---|---|
DigiKey Part Number | NSQA6V8AW5T2GOSTR-ND - Tape & Reel (TR) NSQA6V8AW5T2GOSCT-ND - Cut Tape (CT) NSQA6V8AW5T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSQA6V8AW5T2G |
Description | TVS DIODE 5VWM 13VC SC88A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.40700 | ¥34.07 |
100 | ¥2.36930 | ¥236.93 |
500 | ¥1.84984 | ¥924.92 |
1,000 | ¥1.50363 | ¥1,503.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34414 | ¥4,032.42 |
6,000 | ¥1.27579 | ¥7,654.74 |
9,000 | ¥1.18467 | ¥10,662.03 |
30,000 | ¥1.15733 | ¥34,719.90 |