TVS Diodes

Results: 12
Manufacturer
Diodes IncorporatedLittelfuse Inc.Micro Commercial CoonsemiSemtech CorporationTaiwan Semiconductor CorporationTexas Instruments
Series
-SMAJSMDJSMFuClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)5V5V (Max)12V15V24V24V (Max)33V51V54V
Voltage - Breakdown (Min)
3.5V4.5V6V6.4V13.3V16.7V25.4V26.7V36.7V56.7V60V
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)8V9.2V12V19.9V24.4V38.9V53.3V70V82.4V87.1V
Current - Peak Pulse (10/1000µs)
2.4A3A (8/20µs)4.6A5A (8/20µs)5.1A6A (8/20µs)10.1A16.4A21.7A25A (8/20µs)28.1A34.4A
Power - Peak Pulse
40W200W400W500W1500W (1.5kW)3000W (3kW)
Power Line Protection
NoYes
Applications
-CANGeneral Purpose
Capacitance @ Frequency
0.9pF @ 1MHz3pF @ 1MHz11pF @ 1MHz25pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-
Package / Case
0402 (1006 Metric)DO-214AB, SMCDO-214AC, SMASC-79, SOD-523SOD-123SOD-123FSOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)6-TSOPDO-214AB (SMC)DO-214AB (SMCJ)DO-214AC (SMA)SOD-123SOD-123FSOD-123FLSOD-523SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TVS SOD123FL 5V 200W UNIDIR
SMF5.0A
TVS SOD123FL 5V 200W UNIDIR
Littelfuse Inc.
120,280
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMA6J6.0CA
SMAJ15CA
TVS DIODE 15VWM 24.4VC DO214AC
Littelfuse Inc.
77,475
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.72199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMFxxA Series
SMF24A
TVS SOD123FL 24V 200W UNIDIR
Littelfuse Inc.
103,125
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
X2SON
ESD321DPYR
TVS DIODE 3.6VWM 6.8VC 2X1SON
Texas Instruments
44,983
In Stock
1 : ¥4.10000
Cut Tape (CT)
10,000 : ¥0.77000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
6.8V (Typ)
6A (8/20µs)
40W
No
General Purpose
0.9pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
6-TSOP
SZTVS4201MR6T1G
TVS DIODE 5VWM 12VC 6TSOP
onsemi
24,193
In Stock
66,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.81723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
12V
25A (8/20µs)
500W
Yes
-
3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SOD-523 Pkg
UCLAMP3301H.TCT
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
284,267
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥2.00865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SMFxxA Series
SMF12A
TVS SOD123FL 12V 200W UNIDIR
Littelfuse Inc.
210,927
In Stock
1 : ¥2.54000
Cut Tape (CT)
3,000 : ¥0.56966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
10.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT-23-3
DESD1CAN2SOQ-7
TVS DIODE 24VWM 70VC SOT23
Diodes Incorporated
14,104
In Stock
123,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMA6J6.0CA
SMAJ54A
TVS DIODE 54VWM 87.1VC DO214AC
Littelfuse Inc.
33,556
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
54V
60V
87.1V
4.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AB
SMCJ33A
TVS DIODE 33VWM 53.3VC SMC
Taiwan Semiconductor Corporation
13,119
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.72690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
28.1A
1500W (1.5kW)
No
General Purpose
-
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SMCJ  Series DO-214AB Pkg
SMDJ54A
TVS DIODE 54VWM 87.1VC DO214AB
Littelfuse Inc.
6,847
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥3.01297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
54V
60V
87.1V
34.4A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOD 123FL
SMF51A-TP
TVS DIODE 51VWM 82.4VC SOD123FL
Micro Commercial Co
665
In Stock
1 : ¥2.54000
Cut Tape (CT)
2,500 : ¥0.53631
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
51V
56.7V
82.4V
2.4A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
Showing
of 12

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.