TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,869 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 24V (Max) | 26.2V | 44V | 8A | 350W | No | - | 30pF @ 1MHz (Max) | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
131,529 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8V | 8.5V | 18.5V (Typ) | 17A (8/20µs) | 350W | No | General Purpose | 3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
52,575 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.36985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V (Max) | 20V | 40V | 24A (8/20µs) | 350W | No | General Purpose | 60pF @ 1MHz (Max) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |