MSZ6V8,LF | |
---|---|
DigiKey Part Number | 264-MSZ6V8LFTR-ND - Tape & Reel (TR) 264-MSZ6V8LFCT-ND - Cut Tape (CT) 264-MSZ6V8LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ6V8,LF |
Description | TVS DIODE 6.8VWM 13VC SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.59634 | ¥298.17 |
1,000 | ¥0.52680 | ¥526.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31738 | ¥952.14 |
6,000 | ¥0.28488 | ¥1,709.28 |
9,000 | ¥0.26831 | ¥2,414.79 |
15,000 | ¥0.25655 | ¥3,848.25 |