SZNUP3105LT3G

DigiKey Part Number
SZNUP3105LT3GOSTR-ND - Tape & Reel (TR)
SZNUP3105LT3GOSCT-ND - Cut Tape (CT)
SZNUP3105LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP3105LT3G
Description
TVS DIODE 32VWM 66VC SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP3105LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
32V (Max)
Voltage - Breakdown (Min)
35.6V
Voltage - Clamping (Max) @ Ipp
66V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.23500¥32.35
100¥2.25110¥225.11
500¥1.75740¥878.70
1,000¥1.42834¥1,428.34
2,000¥1.27687¥2,553.74
5,000¥1.21195¥6,059.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.12538¥11,253.80
30,000¥1.09941¥32,982.30
50,000¥1.07138¥53,569.00
Manufacturers Standard Package