NUP3105LT3G | |
---|---|
DigiKey Part Number | NUP3105LT3GOSTR-ND - Tape & Reel (TR) NUP3105LT3GOSCT-ND - Cut Tape (CT) NUP3105LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP3105LT3G |
Description | TVS DIODE 32VWM 66VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP3105LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 35.6V | |
Voltage - Clamping (Max) @ Ipp | 66V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.18500 | ¥31.85 |
100 | ¥2.21660 | ¥221.66 |
500 | ¥1.73046 | ¥865.23 |
1,000 | ¥1.40650 | ¥1,406.50 |
2,000 | ¥1.25729 | ¥2,514.58 |
5,000 | ¥1.19338 | ¥5,966.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.10813 | ¥11,081.30 |
30,000 | ¥1.08256 | ¥32,476.80 |
50,000 | ¥1.05496 | ¥52,748.00 |