TVS Diodes

Results: 11
Manufacturer
Bourns Inc.Comchip TechnologyDiodes IncorporatedLittelfuse Inc.Nexperia USA Inc.SMC Diode SolutionsTaiwan Semiconductor CorporationWürth Elektronik
Series
-5.0SMDJSMAJWE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V (Max)12V12V (Max)24V24V (Max)30V (Max)48V (Max)54V (Max)60V
Voltage - Breakdown (Min)
6.2V13.3V14V (Typ)25V25.4V35.05V (Typ)56.1V63.15V (Typ)66.7V
Voltage - Clamping (Max) @ Ipp
16V19.9V47V48.4V50V77.4V87.1V96.8V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)7.8A8.3A20.1A34.4A51.7A70A (8/20µs)
Power - Peak Pulse
47W150W400W600W1000W (1kW)3000W (3kW)5000W (5kW)
Applications
-CANGeneral PurposeTelecom
Capacitance @ Frequency
9.3pF @ 1MHz950pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMASC-70, SOT-323SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AADO-214ABDO-214AB (SMC)DO-214ACDO-214AC (SMA)SOD-323SOT-23-3SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
480,500
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SMA6J6.0CA
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Littelfuse Inc.
75,511
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.69315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
5.0SMDJ6.5CA-H
5.0SMDJ60CA
TVS DIODE 60VWM 96.8VC DO214AB
Bourns Inc.
17,074
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.06551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
51.7A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
DO-214AC
SMAJ12CA
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
7,258
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥1.46956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ30CA
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
4,662
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥1.46956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC
SOD-323
D5V0S1U2WS-7
TVS DIODE 5.5VWM 16VC SOD323
Diodes Incorporated
11,721
In Stock
36,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
16V
70A (8/20µs)
1000W (1kW)
No
-
950pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
CPDT-24V
TVS DIODE 24VWM 47VC SOT23-3
Comchip Technology
39,886
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
25V
47V
1A (8/20µs)
47W
No
General Purpose
-
-
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PE1DAH
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Taiwan Semiconductor Corporation
11,500
In Stock
1 : ¥3.78000
Cut Tape (CT)
7,500 : ¥0.65349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA (DO-214AC)
SMAJ12A
TVS DIODE 12VWM 19.9VC SMA
SMC Diode Solutions
4,877
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.58753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
WE-TVSP_DO-214AB_Unidirectional
824521481
TVS DIODE 48VWM 77.4VC DO214AA
Würth Elektronik
438
In Stock
1 : ¥3.12000
Cut Tape (CT)
500 : ¥1.96214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V (Max)
56.1V
77.4V
7.8A
600W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
824550541
TVS DIODE 54VWM 87.1VC DO214AB
Würth Elektronik
23
In Stock
1 : ¥14.04000
Cut Tape (CT)
500 : ¥10.19658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
54V (Max)
63.15V (Typ)
87.1V
34.4A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB
Showing
of 11

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.