ESD231B1W0201E6327XTSA1

DigiKey Part Number
ESD231B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD231B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD231B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD231B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 10VC WLL-2-1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-1
Datasheet
 Datasheet
EDA/CAD Models
ESD231B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
132W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
3.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.28900¥12.89
100¥0.62720¥62.72
500¥0.52344¥261.72
1,000¥0.36368¥363.68
2,000¥0.31517¥630.34
5,000¥0.29236¥1,461.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.24245¥3,636.75
30,000¥0.23817¥7,145.10
75,000¥0.21392¥16,044.00
105,000¥0.18540¥19,467.00
Manufacturers Standard Package