SP3025-04HTG | |
---|---|
DigiKey Part Number | 18-SP3025-04HTGTR-ND - Tape & Reel (TR) 18-SP3025-04HTGCT-ND - Cut Tape (CT) 18-SP3025-04HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3025-04HTG |
Description | TVS DIODE ARRAY 2.5V SOT23-6L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.93500 | ¥59.35 |
100 | ¥4.61620 | ¥461.62 |
500 | ¥3.91266 | ¥1,956.33 |
1,000 | ¥3.18726 | ¥3,187.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.00041 | ¥9,001.23 |
6,000 | ¥2.85753 | ¥17,145.18 |
9,000 | ¥2.72564 | ¥24,530.76 |
30,000 | ¥2.69375 | ¥80,812.50 |