TPSMF4L5.0A

DigiKey Part Number
F7522TR-ND - Tape & Reel (TR)
F7522CT-ND - Cut Tape (CT)
F7522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
TPSMF4L5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.36600¥33.66
100¥2.01880¥201.88
500¥1.86954¥934.77
1,000¥1.27129¥1,271.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.17031¥3,510.93
6,000¥1.12169¥6,730.14
9,000¥1.00952¥9,085.68
30,000¥0.99457¥29,837.10
75,000¥0.93475¥70,106.25
Manufacturers Standard Package