TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,079 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | 50W | No | General Purpose | 32pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
61,516 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | - | 5V (Max) | 6V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 130pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
138,822 In Stock 110,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.52851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 7.8V (Typ) | 15.5V (Typ) | 4A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
33,515 In Stock | 1 : ¥2.96000 Cut Tape (CT) 12,000 : ¥0.41443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V | 6.1V | - | - | 50W | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
27,121 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 4.5V | - | - | - | No | - | 2.6pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
48,632 In Stock | 1 : ¥3.86000 Cut Tape (CT) 12,000 : ¥0.57659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V | 6.9V | 12V | 30A (8/20µs) | 300W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882T | |||
2,845 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥1.57119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | - | 7V | 40V | 1.5A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | 2-DFN (1x0.6) |