LXES1UTBB1-157 | |
---|---|
DigiKey Part Number | 490-LXES1UTBB1-157TR-ND - Tape & Reel (TR) 490-LXES1UTBB1-157CT-ND - Cut Tape (CT) 490-LXES1UTBB1-157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES1UTBB1-157 |
Description | C-NEW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.24400 | ¥42.44 |
25 | ¥3.50720 | ¥87.68 |
100 | ¥2.67480 | ¥267.48 |
250 | ¥2.26428 | ¥566.07 |
500 | ¥2.01108 | ¥1,005.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.57119 | ¥1,571.19 |
2,000 | ¥1.43257 | ¥2,865.14 |
5,000 | ¥1.34017 | ¥6,700.85 |
10,000 | ¥1.24774 | ¥12,477.40 |
25,000 | ¥1.18304 | ¥29,576.00 |
50,000 | ¥1.15531 | ¥57,765.50 |