TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
710,720 In Stock 350,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
104,316 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | 26.7V | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
21,387 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.61358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V, 14V | 7.3V, 14.5V | 17V, 30V | 5A, 2A (8/20µs) | 54W, 63W | No | RS-485 | 8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | LLP1006-2L | ||
54,420 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 10.9V (Typ) | 43A (8/20µs) | 400W | No | General Purpose | 200pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
390,644 In Stock | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.38790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | - | 10V (Typ) | 2A (8/20µs) | - | No | - | 0.5pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
170,563 In Stock 70,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50645 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 8.2V (Typ) | 11.8V (Typ) | 2.5A (8/20µs) | - | No | HDMI | 0.3pF @ 3GHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | ||
8,898 In Stock 40,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.89531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.3V (Max) | 7V | 13V (Typ) | 3A (8/20µs) | - | No | Ethernet, HDMI, USB | 0.35pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
11,434 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.78989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.7V | 50V | 3A (8/20µs) | 200W | No | CAN | 11pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
701 In Stock | 1 : ¥2.22000 Cut Tape (CT) 8,000 : ¥0.42155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Zener | - | 1 | 5.3V (Max) | 7V | 15V | - | - | No | General Purpose | 0.24pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |