TPD2E001DZDR

DigiKey Part Number
296-24770-2-ND - Tape & Reel (TR)
296-24770-1-ND - Cut Tape (CT)
296-24770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E001DZDR
Description
TVS DIODE 5.5VWM 4SOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPD2E001DZDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.24000¥6.24
10¥3.86700¥38.67
100¥2.49490¥249.49
500¥1.90166¥950.83
1,000¥1.71004¥1,710.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.46625¥4,398.75
6,000¥1.34327¥8,059.62
9,000¥1.28055¥11,524.95
15,000¥1.21004¥18,150.60
21,000¥1.16825¥24,533.25
30,000¥1.12762¥33,828.60
Manufacturers Standard Package