TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Semtech CorporationSTMicroelectronics
Series
SMC30JSP712uClamp®µClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max)24V (Max)36V
Voltage - Breakdown (Min)
6V7.5V27V40V
Voltage - Clamping (Max) @ Ipp
12.5V32V58.1V65V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)20A23A (8/20µs)48.41A
Power - Peak Pulse
25W640W3000W (3kW)-
Capacitance @ Frequency
4.5pF @ 1MHz75pF @ 1MHz165pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
0402 (1006 Metric)0603 (1608 Metric)DO-214AB, SMC
Supplier Device Package
2-SLP1608PSLP1006P3TSMC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TVS_Diode_Array_SOT23-3
SP712-02HTG
TVS DIODE 12VWM 32VC
Littelfuse Inc.
6,579
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
7.5V
32V
20A
640W
No
General Purpose
75pF @ 1MHz
-40°C ~ 125°C
Surface Mount
-
-
2 DFN 0402 (1006 Metric)
UCLAMP0502T.TCT
TVS DIODE 5VWM 12.5VC SLP1006P3T
Semtech Corporation
2,600
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5V (Max)
6V
12.5V
2A (8/20µs)
25W
No
General Purpose
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P3T
DO-214AB Pkg
SMC30J36CA
TVS DIODE 36VWM 58.1VC SMC
STMicroelectronics
2,500
In Stock
1 : ¥10.59000
Cut Tape (CT)
2,500 : ¥4.36440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
48.41A
3000W (3kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
SLP1608P2
UCLAMP2461P.TNT
24V, 1-LINE SURGE PROTECTION
Semtech Corporation
0
In Stock
Check Lead Time
10,000 : ¥2.28027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
27V
65V
23A (8/20µs)
-
No
General Purpose
165pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
2-SLP1608P
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.