TPD1E0B04DPYT | |
---|---|
DigiKey Part Number | 296-50033-2-ND - Tape & Reel (TR) 296-50033-1-ND - Cut Tape (CT) 296-50033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E0B04DPYT |
Description | TVS DIODE 3.6VWM 19VC 2X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19V (Typ) Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E0B04DPYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 6.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 19V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.7A (8/20µs) | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.13pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.06700 | ¥60.67 |
100 | ¥4.71900 | ¥471.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.67400 | ¥1,168.50 |
500 | ¥3.99982 | ¥1,999.91 |
1,250 | ¥3.25830 | ¥4,072.88 |
2,500 | ¥3.06732 | ¥7,668.30 |
6,250 | ¥2.92123 | ¥18,257.69 |
12,500 | ¥2.78641 | ¥34,830.12 |
25,000 | ¥2.78107 | ¥69,526.75 |