SZESD7351HT1G | |
---|---|
DigiKey Part Number | SZESD7351HT1GOSTR-ND - Tape & Reel (TR) SZESD7351HT1GOSCT-ND - Cut Tape (CT) SZESD7351HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7351HT1G |
Description | TVS DIODE 3.3VWM SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7351HT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30540 | ¥130.54 |
500 | ¥1.15708 | ¥578.54 |
1,000 | ¥0.90053 | ¥900.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80596 | ¥2,417.88 |
6,000 | ¥0.78794 | ¥4,727.64 |
9,000 | ¥0.69789 | ¥6,281.01 |
30,000 | ¥0.68888 | ¥20,666.40 |
75,000 | ¥0.58533 | ¥43,899.75 |