TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,442 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 5V (Max) | 6.2V | 12.5V | 8A (8/20µs) | 100W | No | General Purpose | 80pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
129,055 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.66790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 33V | 15A (8/20µs) | 350W | No | General Purpose | 150pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
165,525 In Stock 60,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.54525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V | 17.8V | 26V | 23.1A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
15,962 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥0.85638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.8V | 6.45V | 10.5V | 57A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
3,699 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.13012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 25.6V | 28.5V | 53.5V | 187A (8/20µs) | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | SMC | |||
1,553 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.51123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 12V (Max) | 13.3V | 25V | 12A (8/20µs) | 350W | No | General Purpose | 58pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |