SMBJ16A-13-F

DigiKey Part Number
SMBJ16A-FDITR-ND - Tape & Reel (TR)
SMBJ16A-FDICT-ND - Cut Tape (CT)
SMBJ16A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ16A-13-F
Description
TVS DIODE 16VWM 26VC SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ16A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22490¥122.49
500¥1.08550¥542.75
1,000¥0.84479¥844.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.54527¥1,635.81
6,000¥0.53631¥3,217.86
Manufacturers Standard Package