TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.onsemi
Series
-SM24CANB, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
24V (Max)-
Voltage - Breakdown (Min)
26.7V70V
Voltage - Clamping (Max) @ Ipp
50V-
Current - Peak Pulse (10/1000µs)
10A (8/20µs)-
Power - Peak Pulse
500W-
Applications
-CAN
Capacitance @ Frequency
1.6pF @ 1MHz30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-88/SC70-6/SOT-363SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM24CANB-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
41,540
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.26727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
26.7V
50V
10A (8/20µs)
500W
No
CAN
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-363
SZNUP2301MW6T1G
TVS DIODE SC88/SC70-6/SOT363
onsemi
4,257
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
70V
-
-
-
No
-
1.6pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.