PESD5V0H1BSNYL | |
---|---|
DigiKey Part Number | 1727-PESD5V0H1BSNYLTR-ND - Tape & Reel (TR) 1727-PESD5V0H1BSNYLCT-ND - Cut Tape (CT) 1727-PESD5V0H1BSNYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0H1BSNYL |
Description | TVS DIODE 5VWM 4.9VC DSN0402B |
Customer Reference | |
Detailed Description | 4.9V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DSN0402B |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0H1BSNYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.17pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.68960 | ¥68.96 |
500 | ¥0.57518 | ¥287.59 |
1,000 | ¥0.39965 | ¥399.65 |
2,000 | ¥0.34633 | ¥692.66 |
5,000 | ¥0.32127 | ¥1,606.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26642 | ¥2,664.20 |
30,000 | ¥0.26172 | ¥7,851.60 |
50,000 | ¥0.23508 | ¥11,754.00 |
100,000 | ¥0.20843 | ¥20,843.00 |
250,000 | ¥0.20373 | ¥50,932.50 |