SP3304NUTG

DigiKey Part Number
F5772TR-ND - Tape & Reel (TR)
F5772CT-ND - Cut Tape (CT)
F5772DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3304NUTG
Description
TVS DIODE 3.3VWM 11.5VC 10UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.5V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.18000¥10.18
10¥8.30800¥83.08
100¥6.46280¥646.28
500¥5.47792¥2,738.96
1,000¥4.46228¥4,462.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.20071¥12,602.13
6,000¥4.00068¥24,004.08
9,000¥3.81604¥34,344.36
Manufacturers Standard Package