RCLAMP0582BQTCT

DigiKey Part Number
RCLAMP0582BQTCTTR-ND - Tape & Reel (TR)
RCLAMP0582BQTCTCT-ND - Cut Tape (CT)
RCLAMP0582BQTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0582BQTCT
Description
TVS DIODE 5VWM 20VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0582BQTCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥8.06200¥80.62
100¥6.26900¥626.90
500¥5.31338¥2,656.69
1,000¥4.32837¥4,328.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.07464¥12,223.92
6,000¥3.88061¥23,283.66
9,000¥3.70151¥33,313.59
Manufacturers Standard Package