ESDAULC5-1BF4 | |
---|---|
DigiKey Part Number | 497-14999-2-ND - Tape & Reel (TR) 497-14999-1-ND - Cut Tape (CT) 497-14999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAULC5-1BF4 |
Description | TVS DIODE 3VWM 13.5VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAULC5-1BF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 13.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥0.96380 | ¥96.38 |
500 | ¥0.78650 | ¥393.25 |
1,000 | ¥0.58355 | ¥583.55 |
2,000 | ¥0.49099 | ¥981.98 |
5,000 | ¥0.46940 | ¥2,347.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.40597 | ¥6,089.55 |
30,000 | ¥0.39836 | ¥11,950.80 |
75,000 | ¥0.32985 | ¥24,738.75 |
105,000 | ¥0.32478 | ¥34,101.90 |