ESD122DMYR | |
---|---|
DigiKey Part Number | 296-47120-2-ND - Tape & Reel (TR) 296-47120-1-ND - Cut Tape (CT) 296-47120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD122DMYR |
Description | TVS DIODE 3.6VWM 8.4VC 3X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.4V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 3-X2SON (1.3x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | ESD122DMYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 8.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.71900 | ¥37.19 |
100 | ¥2.58680 | ¥258.68 |
500 | ¥2.02004 | ¥1,010.02 |
1,000 | ¥1.64190 | ¥1,641.90 |
2,000 | ¥1.46774 | ¥2,935.48 |
5,000 | ¥1.39310 | ¥6,965.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.29360 | ¥12,936.00 |
30,000 | ¥1.26374 | ¥37,912.20 |
50,000 | ¥1.23153 | ¥61,576.50 |