TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
195,704 In Stock | 1 : ¥2.71000 Cut Tape (CT) 9,000 : ¥0.44742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 5V | 7A (8/20µs) | - | No | General Purpose | 0.15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
45,183 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.77000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.8V (Typ) | 6A (8/20µs) | 40W | No | General Purpose | 0.9pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
75,445 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.27910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 22V | - | 26.5V | 3A (8/20µs) | 80W | No | General Purpose | 3.2pF @ 1GHz | -55°C ~ 125°C | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-3 | ||
145,446 In Stock | 1 : ¥2.63000 Cut Tape (CT) 9,000 : ¥0.43100 Tape & Reel (TR) 1 : ¥3.61000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 9.2V (Typ) | 4.5A (8/20µA) | - | No | General Purpose | 0.1pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
138,079 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V | 25V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
4,960 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.69567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V | 64.4V | 93.6V | 4.3A | 400W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F |