TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,482 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 5.5V | 10V | 1A (8/20µs) | - | No | HDMI, USB | 0.4pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) | ||
44,691 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.86900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | - | - | - | No | - | 0.9pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
45,163 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.77000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 4.5V | 6.8V (Typ) | 6A (8/20µs) | 40W | No | General Purpose | 0.9pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
57,890 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 75V (Typ) | 5A (8/20µs) | 400W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
33,838 In Stock 40,000 Factory | 1 : ¥8.29000 Cut Tape (CT) 8,000 : ¥3.27469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.4V | 10.4V | 1A (8/20µs) | - | No | USB | 0.5pF @ 1MHz, 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
75,000 In Stock | 1 : ¥1.56000 Cut Tape (CT) 15,000 : ¥0.22229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 5.8V | 9V (Typ) | 11A (8/20µs) | 110W | No | General Purpose | 110pF @ 1MHz | -55°C ~ 150°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | ST0201 | |||
8,669 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.52801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V (Max) | 4.45V | 8.7V | 11.6A (8/20µs) | 100W | No | General Purpose | 112pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | DFN1006-2A | ||
5,314 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,500 : ¥0.61571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 120V | 133V | 194V | 3.1A | 600W | No | Telecom | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SlimSMA) |