TVS Diodes

Results: 6
Manufacturer
Diodes IncorporatedEaton - Electronics DivisionNexperia USA Inc.STMicroelectronics
Series
-SM4TY, TRANSIL™ST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)27V (Max)
Voltage - Breakdown (Min)
3.6V5.32V5.5V6.4V28V
Voltage - Clamping (Max) @ Ipp
7.2V (Typ)12V13.4V15V26V45V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)20A (8/20µs)30A (8/20µs)174A (8/20µs)
Power - Peak Pulse
30W350W400W-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
2.9pF @ 1MHz14pF @ 1MHz22pF @ 1MHz40pF @ 1MHz100pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Package / Case
5-TSSOP, SC-70-5, SOT-353DO-214AC, SMASC-76, SOD-323SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
5-TSSOPDO-214AC (SMA)SOD-323SOD-523SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
DESD5V0U1BB-7
TVS DIODE 5VWM 7.2VC SOD523
Diodes Incorporated
42,168
In Stock
576,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
STS321033B401
STS321033B401
TVS DIODE 3.3VWM 15VC SOD323
Eaton - Electronics Division
13,960
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.43988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
15V
30A (8/20µs)
400W
No
General Purpose
40pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
PESD1IVN27A-QX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
6,559
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
7,503
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88893
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.3V (Max)
3.6V
26V
20A (8/20µs)
350W
No
General Purpose
100pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 353
PESD3V3L4UG,115
TVS DIODE 3.3VWM 12VC 5TSSOP
Nexperia USA Inc.
9,324
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.32V
12V
3A (8/20µs)
30W
No
General Purpose
22pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
DO-214AC SMA
SM4T6V7AY
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
17,892
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.68557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
13.4V
174A (8/20µs)
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.