TVS Diodes

Results: 5
Manufacturer
Littelfuse Inc.Toshiba Semiconductor and Storage
Series
CEZCUHZSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5.5V (Max)5.6V12V16V
Voltage - Breakdown (Min)
5.3V11.4V15.3V-
Voltage - Clamping (Max) @ Ipp
8.5V9V (Typ)13.6V (Typ)17V (Typ)26V (Typ)
Current - Peak Pulse (10/1000µs)
7A (8/20µs)12A (8/20µs)42A (8/20µs)60A (8/20µs)-
Power - Peak Pulse
155W200W2100W (2.1kW)-
Capacitance @ Frequency
44pF @ 1MHz125pF @ 1MHz210pF @ 1MHz280pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C150°C (TJ)
Package / Case
2-SMD, Flat LeadsSC-79, SOD-523TO-253-4, TO-253AA
Supplier Device Package
ESCSOT-143-4US2H
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
51,865
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
7,837
In Stock
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.35241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.6V
5.3V
9V (Typ)
12A (8/20µs)
155W
No
General Purpose
125pF @ 1MHz
150°C (TJ)
Surface Mount
SC-79, SOD-523
ESC
12,287
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.81917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
15.3V
17V (Typ)
42A (8/20µs)
2100W (2.1kW)
No
General Purpose
210pF @ 1MHz
150°C (TJ)
Surface Mount
2-SMD, Flat Leads
US2H
22,934
In Stock
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.25532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
11.4V
26V (Typ)
7A (8/20µs)
200W
No
General Purpose
44pF @ 1MHz
150°C (TJ)
Surface Mount
SC-79, SOD-523
ESC
0
In Stock
Check Lead Time
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.81917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
11.4V
13.6V (Typ)
60A (8/20µs)
2100W (2.1kW)
No
General Purpose
280pF @ 1MHz
150°C (TJ)
Surface Mount
2-SMD, Flat Leads
US2H
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.