D5V0S1UN2LP1610-7 | |
---|---|
DigiKey Part Number | 31-D5V0S1UN2LP1610-7TR-ND - Tape & Reel (TR) 31-D5V0S1UN2LP1610-7CT-ND - Cut Tape (CT) 31-D5V0S1UN2LP1610-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0S1UN2LP1610-7 |
Description | TVS DIODE 5VWM 7.4VC U-DFN1610-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.4V (Typ) Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 7.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 390pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.11080 | ¥111.08 |
500 | ¥0.98420 | ¥492.10 |
1,000 | ¥0.76597 | ¥765.97 |
2,000 | ¥0.68552 | ¥1,371.04 |
5,000 | ¥0.67020 | ¥3,351.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.59360 | ¥5,936.00 |
30,000 | ¥0.58594 | ¥17,578.20 |
50,000 | ¥0.49786 | ¥24,893.00 |
100,000 | ¥0.49020 | ¥49,020.00 |