ESDA17P20-1F2

DigiKey Part Number
497-ESDA17P20-1F2TR-ND - Tape & Reel (TR)
497-ESDA17P20-1F2CT-ND - Cut Tape (CT)
497-ESDA17P20-1F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA17P20-1F2
Description
TVS DIODE 15VWM 23VC SOD882T
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDA17P20-1F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
190pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.55000¥5.50
25¥0.53200¥13.30
50¥0.51400¥25.70
100¥0.48760¥48.76
250¥0.40752¥101.88
500¥0.31624¥158.12
1,000¥0.31196¥311.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31196¥3,119.60
Manufacturers Standard Package