ESD24VD3BHE3-TP | |
---|---|
DigiKey Part Number | 353-ESD24VD3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD24VD3BHE3-TPCT-ND - Cut Tape (CT) 353-ESD24VD3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VD3BHE3-TP |
Description | ESD,24V,SOD-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38114 | ¥1,143.42 |
6,000 | ¥0.35356 | ¥2,121.36 |
9,000 | ¥0.29319 | ¥2,638.71 |
30,000 | ¥0.28802 | ¥8,640.60 |
75,000 | ¥0.25870 | ¥19,402.50 |
150,000 | ¥0.22421 | ¥33,631.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75860 | ¥75.86 |
500 | ¥0.63296 | ¥316.48 |
1,000 | ¥0.43978 | ¥439.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.73060 | ¥73.06 |
500 | ¥0.53526 | ¥267.63 |
1,000 | ¥0.47188 | ¥471.88 |