SP3011-06UTG

DigiKey Part Number
F3579TR-ND - Tape & Reel (TR)
F3579CT-ND - Cut Tape (CT)
F3579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3011-06UTG
Description
TVS DIODE 6VWM 12.5VC 14UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (3.5x1.35)
Datasheet
 Datasheet
EDA/CAD Models
SP3011-06UTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-UFDFN
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥4.95900¥49.59
100¥3.85600¥385.60
500¥3.26820¥1,634.10
1,000¥3.23249¥3,232.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.23249¥9,697.47
Manufacturers Standard Package