ESD9B3.3ST5G | |
---|---|
DigiKey Part Number | ESD9B3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9B3.3ST5GOSCT-ND - Cut Tape (CT) ESD9B3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9B3.3ST5G |
Description | TVS DIODE 3.3VWM 11.5VC SOD923 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9B3.3ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65270 | ¥65.27 |
500 | ¥0.54462 | ¥272.31 |
1,000 | ¥0.37846 | ¥378.46 |
2,000 | ¥0.32801 | ¥656.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.30427 | ¥2,434.16 |
16,000 | ¥0.25231 | ¥4,036.96 |
24,000 | ¥0.24786 | ¥5,948.64 |
56,000 | ¥0.22263 | ¥12,467.28 |
200,000 | ¥0.19295 | ¥38,590.00 |