SMAJ5.0A-13-F

DigiKey Part Number
SMAJ5.0A-FDITR-ND - Tape & Reel (TR)
SMAJ5.0A-FDICT-ND - Cut Tape (CT)
SMAJ5.0A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5.0A-13-F
Description
TVS DIODE 5VWM 9.2VC SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ5.0A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.19200¥21.92
100¥1.10340¥110.34
500¥0.97796¥488.98
1,000¥0.76113¥761.13
2,000¥0.68121¥1,362.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.66598¥3,329.90
10,000¥0.58987¥5,898.70
25,000¥0.58225¥14,556.25
50,000¥0.49472¥24,736.00
125,000¥0.48540¥60,675.00
Manufacturers Standard Package