TVS Diodes

Results: 7
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiSTMicroelectronics
Series
-SESD, SPA®SM30TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
7V (Max)24V24V (Max)25V (Max)27V (Max)28V30V (Max)
Voltage - Breakdown (Min)
9V (Typ)28V31V31.1V100V-
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)23V45V45.4V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)2.2A (8/20µs)3A (8/20µs)4A (8/20µs)16A66.1A-
Power - Peak Pulse
3000W (3kW)-
Applications
-CANEthernetGeneral PurposeHDMI
Capacitance @ Frequency
0.2pF @ 3GHz0.27pF @ 1MHz1.5pF @ 1MHz2.3pF @ 1MHz14pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Qualification
AEC-Q100AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFN0402 (1006 Metric)DO-214AB, SMCSC-70, SOT-323SOD-882
Supplier Device Package
2-X2DFNW (1x0.6)0402/2DFN (1x0.60)DFN1006-2DFN1006BD-2SC-70SMC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0402
SESD0402X1UN-0020-090
TVS DIODE 7VWM 9.2VC 0402/2DFN
Littelfuse Inc.
75,709
In Stock
1 : ¥4.60000
Cut Tape (CT)
10,000 : ¥1.37161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
HDMI
0.2pF @ 3GHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402/2DFN (1x0.60)
2-X2DFNW
SZESD9901MX2WT5G
TVS DIODE 25V 2-X2DFNW
onsemi
8,893
In Stock
1 : ¥2.71000
Cut Tape (CT)
8,000 : ¥0.46478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25V (Max)
100V
-
2.2A (8/20µs)
-
No
Ethernet
2.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
2-X2DFNW (1x0.6)
2,720
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.56460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V
-
-
4A (8/20µs)
-
No
CAN
-
-
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SC-70
SOD-882
PESD30VF1BLYL
TVS DIODE 30VWM 23VC DFN1006-2
Nexperia USA Inc.
7,326
In Stock
1 : ¥2.87000
Cut Tape (CT)
10,000 : ¥0.42479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
31V
23V
16A
-
No
General Purpose
0.27pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
BAS16LS-QYL
PESD1IVN27-LSYL
TVS DIODE 27VWM 45VC DFN1006BD-2
Nexperia USA Inc.
17,580
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.40621
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
BAS16LS-QYL
PESD1ETH1G-LSYL
TVS DIODE 24VWM DFN1006BD-2
Nexperia USA Inc.
17,106
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.40124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
100V
-
-
-
No
Ethernet
1.5pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
DO-214AB Pkg
SM30T33CAY
TVS DIODE 28VWM 45.4VC SMC
STMicroelectronics
4,770
In Stock
1 : ¥11.58000
Cut Tape (CT)
2,500 : ¥4.79659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
66.1A
3000W (3kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.