CPDQC3V3T-HF | |
---|---|
DigiKey Part Number | 641-1893-2-ND - Tape & Reel (TR) 641-1893-1-ND - Cut Tape (CT) 641-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3T-HF |
Description | TVS DIODE 3.3VWM 6.2VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 6.2V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25360 | ¥125.36 |
500 | ¥1.02278 | ¥511.39 |
1,000 | ¥0.75883 | ¥758.83 |
2,000 | ¥0.63844 | ¥1,276.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61038 | ¥3,051.90 |
10,000 | ¥0.52790 | ¥5,279.00 |
25,000 | ¥0.51800 | ¥12,950.00 |
50,000 | ¥0.42891 | ¥21,445.50 |
125,000 | ¥0.42232 | ¥52,790.00 |