DF2B18FU,H3F

DigiKey Part Number
DF2B18FUH3FTR-ND - Tape & Reel (TR)
DF2B18FUH3FCT-ND - Cut Tape (CT)
DF2B18FUH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2B18FU,H3F
Description
TVS DIODE 12VWM 33VC USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
DF2B18FU,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.51900¥15.19
100¥0.94990¥94.99
500¥0.70160¥350.80
1,000¥0.62132¥621.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51883¥1,556.49
6,000¥0.46706¥2,802.36
9,000¥0.44064¥3,965.76
15,000¥0.41091¥6,163.65
21,000¥0.39328¥8,258.88
30,000¥0.37614¥11,284.20
75,000¥0.33847¥25,385.25
150,000¥0.31813¥47,719.50
Manufacturers Standard Package