USBLC6-2P6 | |
---|---|
DigiKey Part Number | 497-5026-2-ND - Tape & Reel (TR) 497-5026-1-ND - Cut Tape (CT) 497-5026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-2P6 |
Description | TVS DIODE 5.25VWM 17VC SOT666 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | USBLC6-2P6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.92300 | ¥29.23 |
100 | ¥1.75520 | ¥175.52 |
500 | ¥1.62516 | ¥812.58 |
1,000 | ¥1.10508 | ¥1,105.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01735 | ¥3,052.05 |
6,000 | ¥0.97510 | ¥5,850.60 |
9,000 | ¥0.87759 | ¥7,898.31 |
30,000 | ¥0.86458 | ¥25,937.40 |
75,000 | ¥0.81258 | ¥60,943.50 |