STEVAL-PCC017V1 | |
---|---|
DigiKey Part Number | STEVAL-PCC017V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC017V1 |
Description | BOARD EVAL USB TO RS-232 ISO |
Customer Reference | |
Detailed Description | STM32F103 USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F103 | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.42000 | ¥329.42 |