TVS Diodes

Results: 5
Manufacturer
Nexperia USA Inc.STMicroelectronicsToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
26.5V (Max)27V (Max)28V33V (Max)36V
Voltage - Breakdown (Min)
28V32V36V39V
Voltage - Clamping (Max) @ Ipp
40V45V50V57V61V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)3.5A (8/20µs)4A (8/20µs)
Power - Peak Pulse
150W170W200W-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
6.5pF @ 1MHz11pF @ 1MHz13.5pF @ 1MHz14pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Package / Case
SC-70, SOT-323SC-76, SOD-323
Supplier Device Package
SOD-323SOT-323-3USC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5,363
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.51883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
32V
40V
1A (8/20µs)
150W
No
-
6.5pF @ 1MHz
-
-
-
Surface Mount
SC-76, SOD-323
USC
SC-90
PESD1IVN27A-QX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
6,559
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-323-3
ESDCAN05-2BWY
TVS DIODE 36VWM 61VC SOT323-3
STMicroelectronics
41,431
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
36V
39V
61V
3A (8/20µs)
170W
No
CAN
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323-3
25,010
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26.5V (Max)
28V
50V
4A (8/20µs)
200W
No
General Purpose
13.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
7,920
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.39815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V (Max)
36V
57V
3.5A (8/20µs)
200W
No
-
11pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.