HSP051-4M5

DigiKey Part Number
497-18415-2-ND - Tape & Reel (TR)
497-18415-1-ND - Cut Tape (CT)
497-18415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP051-4M5
Description
TVS DIODE 5VWM 11.3VC 5UQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-µQFN (1.3x0.8)
Datasheet
 Datasheet
EDA/CAD Models
HSP051-4M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.7V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI, USB
Capacitance @ Frequency
0.6pF @ 200MHz ~ 2.5GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.36400¥23.64
100¥1.42110¥142.11
500¥1.31570¥657.85
1,000¥0.89470¥894.70
2,000¥0.82365¥1,647.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.65134¥3,908.04
Manufacturers Standard Package